You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shallow Pro Organiser with 10 Compartments -
1-97-517
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- 1-97-517
- Order Code:
- SG33528
- Also Known As:
- GTIN UPC EAN: 3253561975172
Product Range Selector (Stanley FatMax - Pro Organisers)
See all from this product rangeProduct Overview
- Virtually unbreakable transparent polypropylene lid provides clear and un-obstructed visibility of contents, making it easy to find what you’re looking for
- Hinged lid, held securely in place by metal latches, with waterproof seal not only prevents water ingress, but also from rust, dust and other harmful particles
- Includes 10 removable and stackable storage cups for organisation and storage of small parts, components and accessories
- Plastic handle with textured grip for comfort
- For added versatility, and convenient storage and transportation, multiple Stanley organisers can be clipped together using the plastic side latches
- Dimensions (HxWxD): 75mm x 450mm x 360mm
Product Information
- :
- Tool Cabinet
- :
- PP (Polypropylene)
- :
- Transparent
- :
- 2.36"
- :
- 60mm
- :
- 17.71"
- :
- 450mm
- :
- 14.17"
- :
- 360mm
- :
- Stanley FatMax - Pro Organisers
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.06 (£21.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.