You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Carbide Utility Knife Blades, 10 Pack - 

2-11-800

New
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack
2-11-800 - Carbide Utility Knife Blades, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
2-11-800
Order Code:
TL24340
Product Range
Stanley - Carbide Knife Blades
Also Known As:
GTIN UPC EAN: 3253562118004

Product Range Selector (Stanley - Carbide Knife Blades)

See all from this product range

Product Overview

Pack of 10 STANLEY® CARBIDE™ Utility Blades - the ultimate heavy-duty general purpose utility blade – the STANLEY® CARBIDE™ blade is made from tungsten carbide coated carbon steel and stays 10x sharper for longer – letting you work longer with fewer blade changes. The STANLEY® CARBIDE™ Utility Blade fits all standard STANLEY® utility knives and most other knives.
  • Stanley® FatMax® Carbide™ blades provide the durability needed to keep cutting through a variety of applications
  • Including roofing, drywall, ceiling tile installation, and other construction materials that prove challenging for conventional blades
  • Designed to deliver increased blade life, maintain first-cut sharpness and safeguard against snaps - three key factors that today's professionals demand
  • Uniquely manufactured by way of a patent-pending process that uses high-powered laser technology to deposit tungsten carbide powder onto the blade edge
  • Creating a blade that lasts 10 times longer than a conventional blade
  • Precision ground by diamond wheels to produce a sharp cutting edge
  • This process creates a durable and long-lasting blade edge while maintaining a flexible steel blade body
  • Save time and money with fewer blade changes
  • Thickness: 0.6mm
  • Blade Length: 62mm
  • Blade Width: 19mm

Warnings

It is illegal to sell this item to anyone under 18 years of age. Orders containing this item will be subject to an age verification process and proof of age will be required upon delivery to residential addresses.

Product Information


:
Utility

:
Steel

:
62mm

:
62mm

:
10

:
Stanley - Carbide Knife Blades

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3253562118004

16 In stock Need more?

???PF_PDP_RSP_SUP???

£5.84 ( £7.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.84 (£7.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --