You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cushion Grip Slotted/Pozidriv Screwdriver Set, 10 Piece -
2-65-014
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 2-65-014
- Order Code:
- TL17806
- Product Range
- Stanley - Cushion Grip Screwdriver Sets
- Also Known As:
- GTIN UPC EAN: 3253562650146
Product Range Selector (Stanley - Cushion Grip Screwdriver Sets)
See all from this product rangeProduct Overview
- Chrome plated bar ensuring resistance to corrosion
- Soft grip handle for excellent comfort and control
- Smooth domed end ensures fast spinning action with speed and comfort
- Large diameter handle which offers great torque
- Tip identification for easy choice of the correct screwdriver for each screw type
- High grade steel bar reducing the risk of tip breakage
- Magnetic tips
- Supplied in a blow moulded case
Contents
Slotted: 3mm x 75mm, 5mm x 100mm, 6.5mm x 45mm, 6.5mm x 150mm, 8mm x 150mm, Pozidriv: PZ0 x 60mm, PZ1 x 100mm, PZ2 x 45mm, PZ2 x 100mm, PZ3 x 150mm
Product Information
- :
- -
- :
- Stanley - Cushion Grip Screwdriver Sets
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.97 (£29.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.