You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carbide Utility Knife Blades, 50 Pack -
8-11-800
New- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 8-11-800
- Order Code:
- TL24341
- Product Range
- Stanley - Carbide Knife Blades
- Also Known As:
- GTIN UPC EAN: 3253568118008
Product Range Selector (Stanley - Carbide Knife Blades)
See all from this product rangeProduct Overview
- Stanley® FatMax® Carbide™ blades provide the durability needed to keep cutting through a variety of applications
- Including roofing, drywall, ceiling tile installation, and other construction materials that prove challenging for conventional blades
- Designed to deliver increased blade life, maintain first-cut sharpness and safeguard against snaps - three key factors that today's professionals demand
- Uniquely manufactured by way of a patent-pending process that uses high-powered laser technology to deposit tungsten carbide powder onto the blade edge
- Creating a blade that lasts 10 times longer than a conventional blade
- Precision ground by diamond wheels to produce a sharp cutting edge
- This process creates a durable and long-lasting blade edge while maintaining a flexible steel blade body
- Save time and money with fewer blade changes
- Thickness: 0.6mm
- Blade Length: 62mm
- Blade Width: 19mm
Warnings
Product Information
- :
- Utility
- :
- Steel
- :
- 62mm
- :
- 62mm
- :
- 50
- :
- Stanley - Carbide Knife Blades
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.72 (£27.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.