You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2m x 12mm FatMax Tape Measure on Keyring, 36 Pack -
FMHT1-33856
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- FMHT1-33856
- Order Code:
- TL17787
- Product Range
- Stanley - Tape Measures
- Also Known As:
- GTIN UPC EAN: 13253561338561
Product Range Selector (Stanley - Tape Measures)
See all from this product rangeProduct Overview
- 2 Metre blade length
- 13mm Blade width for clear and legible markings
- Class II accuracy, adequate for the majority of professionals, provides maximum permissible tolerance of less than a millimetre over a 2 metre distance
- TRU-ZERO™ hook for precise inner and outer measurements, moving back and forth along the securing rivets to account for the hook thickness
- 90cm Standout - the distance the tape blade can extend without crumpling - for great measuring reach, even when working alone
- Tylon™ blade coating for improved durability and wear resistance versus a standard lacquered blade
- Bright yellow, easy-to-read blade
- Small, compact and lightweight design - an ideal accessory for bags, handbags, keyrings, backpacks, car keys and key chains
Product Information
- :
- Manual
- :
- 2m
- :
- 12mm
- :
- Black, Yellow
- :
- Stanley - Tape Measures
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 36
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £124.47 (£149.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.