You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20oz Antivibe Steel Claw Hammer -
FMHT1-51277
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMHT1-51277
- Order Code:
- TL18145
- Product Range
- Stanley FatMax - Claw Hammers
- Also Known As:
- GTIN UPC EAN: 3253561512773
Product Range Selector (Stanley FatMax - Claw Hammers)
See all from this product rangeProduct Overview
- Anti-Vibration Grip provides New, softer grip material with new industrial design for better comfort and less arm fatigue
- Patented Over-Sized Strike Face 25% larger “Sweet Spot"
- Precision Balanced Heads For user comfort and control
- Proprietary Tuning Fork Designed to reduce vibration and arm fatigue
Footnotes
Product Information
- :
- 570g
- :
- 20oz
- :
- 20oz
- :
- Polypropylene
- :
- Stanley FatMax - Claw Hammers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.90 (£31.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























