You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Job Tool Chest -
FMST1-75531
- Manufacturer:
- STANLEY FAT MAX STANLEY FAT MAX
- Manufacturer Part No:
- FMST1-75531
- Order Code:
- SG33578
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3253561755316
- Technical Datasheet:
- FMST1-75531 Datasheet
Product Overview
- Constructed from durable polypropylene
- IP65 Waterseal to protect against dust and water
- Aluminium top rails on the lid, which allow materials to be strapped to the top of the chest
- Heavy duty metal latches and hinges
- 7½" Diameter heavy duty rubber wheels
- Wide telescopic handle ensures the chest is easy to maneuver
- Dimensions (HxWxD) 590 x 990 x 620mm
Product Information
- :
- PP (Polypropylene)
- :
- 590mm
- :
- 990mm
- :
- 620mm
- :
- -
Technical Documents (1)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.98 (£131.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.