You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Sack Truck, 70kg -
FT580
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- FT580
- Order Code:
- TL20842
- Also Known As:
- GTIN UPC EAN: 8717496637598
Product Range Selector (Stanley - Folding Sack Trucks)
See all from this product rangeProduct Overview
- Equipped with a useful elastic cord for added stability
- Features ultra-durable nylon stress points
- Easy-to-Use Versatile Utility Cart
- Compact and lightweight design makes it easy to open and close for easy transport and storage
- Open Dimensions (HxWxL): 400mm x 1020mm x 410mm
- Folded Dimensions (HxWxL): 390mm x 730mm x 60mm
- Base Plate Size: 390mm x 290mm
- Max Load: 70kg
- Weight: 4.56kg
Product Information
- :
- Folding
- :
- 70kg
- :
- 400mm
- :
- 1020mm
- :
- 410mm
- :
- Stanley - Folding Sack Trucks
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.62 (£40.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.