You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20oz Curve Claw Fiberglass Nailing Hammer -
STHT0-51310
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-51310
- Order Code:
- TL19590
- Product Range
- Stanley - Fibreglass Claw Hammer
- Also Known As:
- GTIN UPC EAN: 3253560513108
Product Range Selector (Stanley - Fibreglass Claw Hammer)
See all from this product rangeProduct Overview
- Lightweight leading to less user fatigue
- Fiberglass core adds strength and durability in the handle and helps reduces vibrations
- Rim temper reduces incidences of chipping
- Curved claw smooth face head
- Weight: 20oz
- Length: 330mm
Footnotes
Product Information
- :
- 570g
- :
- 20oz
- :
- 20oz
- :
- Fibreglass
- :
- Stanley - Fibreglass Claw Hammer
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.78 (£9.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























