You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" (250mm) Dynagrip® Groove Joint Pliers -
STHT0-74361
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT0-74361
- Order Code:
- TL18994
- Also Known As:
- GTIN UPC EAN: 3253560743611
Product Overview
- 250mm Waterpump Pliers constructed from forged carbon steel
- All exposed steel surfaces have been sanded and protected against corrosion
- Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
- Max Jaw Opening : 32mm
Product Information
- :
- Slip Joint
- :
- 32mm
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.12 (£20.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.