You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" (500mm) 11TPI Tradecut Wood Hand Saw -
STHT20351-1
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT20351-1
- Order Code:
- TL21720
- Also Known As:
- GTIN UPC EAN: 3253561203510
Product Range Selector (Stanley - Tradecut Saw)
See all from this product rangeProduct Overview
- 20"/500mm Saw, 11TPI for a fine finish suitable for materials such as softwoods, plywood, flooring, laminate, PVCU/ABS plastic pipes, mouldings and trim
- 3pt/Triple ground teeth which cut on the push and pull stroke for faster more efficient cutting
- A blade thickness of 0.85mm reduces blade flex 'wobble' for better control
- Induction hardened teeth stay sharper for longer
- 45° and 90° Angle guide for quick marking before cuts
- Optimised finger rest area for better comfort and control
- Bi-material plastic handle with a large rubber overmould for increased comfort and grip
- Blade and handle ultrasonically welded together for improved blade/handle strength
Product Information
- :
- Wood
- :
- 500mm
- :
- Wood
- :
- Stanley - Tradecut Saw
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.81 (£11.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.