You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20" (500mm) 7TPI Sharpcut Wood Hand Saw -
STHT20367-1
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STHT20367-1
- Order Code:
- TL21375
- Product Range
- Stanley - Sharpcut Wood Saw
- Also Known As:
- GTIN UPC EAN: 3253561203671
Product Range Selector (Stanley - Sharpcut Wood Saw)
See all from this product rangeProduct Overview
- 20"/500mm Saw, 7TPI for a universal cut suitable for cutting materials such as general timber, hardwood, chip board, garden branches and fence posts
- 2pt/Double ground teeth which cut on the push stroke
- A blade thickness of 0.85mm reduces blade flex 'wobble' for better control
- Induction hardened teeth stay sharper for longer
- 45° and 90° angle guide for quick marking before cuts
- Bi-material plastic handle with a rubber overmould as well as a finger rest area results in a comfortable and reassuringly easy to use saw
- Blade and handle ultrasonically welded together for improved blade/handle strength
Product Information
- :
- 500mm
- :
- Wood
- :
- Wood
- :
- Stanley - Sharpcut Wood Saw
Technical Documents (0)
Also Known As
55 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.74 (£6.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.