You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 in 1 Petrol Hedge Trimmer, Pole Saw, Brush Cutter & Line Strimmer Garden Multi-Tool Set -
STR-41IN1A
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- STR-41IN1A
- Order Code:
- SI19303
- Also Known As:
- GTIN UPC EAN: 4250116823482
Product Overview
- 4-in-1 Multi tool with attachments for line cutting, brush cutting, hedge cutting, and pruning. Easy to change tool heads due to the split shaft design
- JETForce3 engine gives you more power with less fuel consumption and reduced emissions; Easy Start
- Oregon chain and bar; 150ml lubrication oil tank; cutting length 23cm; Strong Shoulder belt with padding
- Comfortable two component soft handle with cockpit operation
- Comes with brush cutter, hedge trimmer, line trimmer and pole pruner. Cutting head can be adjusted 90 degrees
Product Information
- :
- Petrol
- :
- -
- :
- 23cm
- :
- -
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £201.98 (£242.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.