You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jump Leads, 350A, 2.5m -
SXAE00013
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SXAE00013
- Order Code:
- CP08449
- Product Range
- Stanley - Jump Leads
- Also Known As:
- GTIN UPC EAN: 5425038531374
Product Range Selector (Stanley - Jump Leads)
See all from this product rangeProduct Overview
- High-end insulated clamps to prevent the risk of short circuit
- Colour-coded to identify correct polarity
- Compliant with DIN 72 553
- TUV/GS certified
- Supplied with EVA carry case with anti-slip bands for convenient cable storage
- 6/12/24V, 350A rated
Product Information
- :
- 2x Crocodile Clip to 2x Crocodile Clip
- :
- 11.5ft
- :
- 3.5m
- :
- Black, Red
- :
- Stanley - Jump Leads
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.05 (£37.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.