You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Charger, 6/12V, 4A, IP65 -
SXAE00025GB
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SXAE00025GB
- Order Code:
- CP08451
- Product Range
- Stanley - Battery Chargers
- Also Known As:
- GTIN UPC EAN: 5425038531268
Product Range Selector (Stanley - Battery Chargers)
See all from this product rangeProduct Overview
- High frequency recovery at the beginning of each charge
- Compatible with start/stop, hybrid, multiplexing, and injection vehicles
- Charges all 6/12V lead acid batteries - GEL, AGM, VRLA, WET
- Protects against connection errors
- Auto switch off
- No need to unplug battery from a vehicle to recharge it
- 240V AC input, 6/12V DC output, 4A rated
- IP65 rated
Product Information
- :
- Vehicle
- :
- AGM, Gel, VRLA, Wet
- :
- 6V
- :
- -
- :
- -
- :
- -
- :
- Stanley - Battery Chargers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.50 (£45.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.