You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Battery Charger, 6/12V, 8A, IP65 - 

SXAE00026GB

SXAE00026GB - Battery Charger, 6/12V, 8A, IP65
SXAE00026GB - Battery Charger, 6/12V, 8A, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
SXAE00026GB
Order Code:
CP08452
Product Range
Stanley - Battery Chargers
Also Known As:
GTIN UPC EAN: 5425038531275

Product Range Selector (Stanley - Battery Chargers)

See all from this product range

Product Overview

Vehicle battery charger that maintains performance and extends the life expectancy of your battery.
  • High frequency recovery at the beginning of each charge
  • Compatible with start/stop, hybrid, multiplexing, and injection vehicles
  • Charges all 12V lead acid batteries - GEL, AGM, VRLA, WET
  • Protects against connection errors
  • Auto switch off
  • No need to unplug battery from a vehicle to recharge it
  • 240V AC input, 12V DC output, 8A rated
  • IP65 rated

Product Information


:
Vehicle

:
AGM, Gel, VRLA, Wet

:
6V

:
-

:
-

:
-

:
Stanley - Battery Chargers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5425038531275

4 In stock Need more?

???PF_PDP_RSP_SUP???

£69.19 ( £83.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £69.19 (£83.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --