You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermal Lined Winter Rigger Gloves, Large -
SY780L EU
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- SY780L EU
- Order Code:
- HE36715
- Also Known As:
- GTIN UPC EAN: 0674326262093
Product Overview
- 40g Thinsulate Liner keeps hands warm
- ToughThread Double Stitching & Reinforced Finger Tips for greater durability
- Leather Knuckle Strap & Reinforced Safety Cuff provides extra protection
Product Information
- :
- EN388
- :
- Rigger
- :
- Large
- :
- Yellow
- :
- Leather
- :
- -
- :
- Unisex
Technical Documents (0)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.79 (£6.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.