You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
63.5x38.1mm Multipurpose Inkjet and Laser Printer Labels - Pack of 2100 -
297685141
- Manufacturer:
- STAPLES STAPLES
- Manufacturer Part No:
- 297685141
- Order Code:
- OE02877
- Also Known As:
- GTIN UPC EAN: 4011462375106
Product Overview
- Permanent, multipurpose labels
- Ideal for labelling items or organising files
- Layouts compatible with all leading software packages
- Can be used in a wide range of printers and copiers
- Certifications: PEFC
- Label corners: Rounded
- A4 sheets per pack: 100
- Total labels per pack: 2100
- Label size (HxW): 38.1x63.5mm
- Colour: White
Product Information
- :
- Laser and Inkjet Printable
- :
- 38.1mm
- :
- 38.1mm x 63.5mm
- :
- 63.5mm
- :
- -
- :
- Paper
- :
- White
- :
- 2100
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.94 (£10.73) | ( ) |
5+ | £8.43 (£10.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.