You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black - 

10F-DP14-EXTEND-CBL

New
10F-DP14-EXTEND-CBL - 8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black
10F-DP14-EXTEND-CBL - 8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black
10F-DP14-EXTEND-CBL - 8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black
10F-DP14-EXTEND-CBL - 8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black
10F-DP14-EXTEND-CBL - 8K 60Hz DisplayPort 1.4 Extension Lead. 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
10F-DP14-EXTEND-CBL
Order Code:
CS37934
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030916318
See all Technical Docs

Product Overview

The Startech 10F-DP14-EXTEND-CBL is a high quality DisplayPort 1.4 extension cable that provides extra reach for greater versatility, reducing wear and tear of the DisplayPort output on your monitor or other devices. Fully featured DisplayPort 1.4 lead that supports 32.4Gb/s bandwidth to deliver superior UHD performance and backwards compatibility with v1.2 & 1.1.
  • Supports resolutions up to 8K UHD @60Hz and 4K UHD @144Hz
  • High speed bandwidth support up to 32.4Gb/s
  • Multi-Stream Transport (MST) support for daisy-chaining multiple monitors
  • High Dynamic Range (HDR) delivers vivid colours and higher contrast ratio
  • Up to 32 digital audio channels to ensure crystal clear sound
  • Aluminium-mylar foil with braid shielding and flexible TPE cable jacket

Contents

Lead only

Product Information


:
DisplayPort Plug

:
DisplayPort Socket

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030916318

3 In stock Need more?

???PF_PDP_RSP_SUP???

£25.98 ( £31.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.98 (£31.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --