You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery - 

120B-USBC-MULTIPORT

120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery
120B-USBC-MULTIPORT - USB-C Multiport Adaptor with Dual HDMI Card Reader LAN & 100W Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
120B-USBC-MULTIPORT
Order Code:
CS35253
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030895576
See all Technical Docs

Product Overview

120B-USBC-MULTIPORT is an USB Type-C multiport adapter with DP 1.4 Alternative Mode, DSC and MST, supports dual-HDMI® (HDR) video with resolutions of up to 4K 60Hz uncompressed video. The mini travel dock turns your Dell XPS, Lenovo X1 Carbon, HP Elite/ProBook, or another USB-C laptop into a workstation, anywhere you go. The USB-C docking station provides dual HDMI outputs, a 2-port USB 3.2 Gen 1 Type-A (5Gbps) Hub including a BC 1.2 port to power and charge a USB peripheral, SD, MicroSD card readers and Gigabit Ethernet port, all through one connection to your laptop's USB-C or Thunderbolt 3/4™ port. In addition, it offers advanced charging through USB Power Delivery (PD) 3.0 pass-through via an integrated 12-inch (30 cm) USB-C host cable, for more set up flexibility. The compact docking station connects your laptop to two HDMI monitors, creating powerful workstation. It supports DP 1.4 Alt Mode with DSC and MST, for uncompressed video performance up to dual 4K (3840 x 2160p) at 60Hz.
  • 8-in-1 USB-C multiport adapter, high performance dual video, versatile power, easy installation
  • Mini dock features a software application that improves performance and security
  • Compatibility: Windows® 7, 8, 8.1, 10, 11, 11 ARM, Chrome OS™, Ubuntu 20.04 Kernel 5.15 and up (LTS)
  • External ports: 2-HDMI(19 pin), 2 - USB 3.2 Type-A, RJ-45, SD slot, MicroSD, 1 - USB Type-C (24 pin)
  • Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
  • 4K support, fast-charge port(s), 2 display supported, USB 3.2 Gen 1 interface, USB-C bus type
  • Industry standards: HDMI 2.0, HDR10, DisplayPort 1.4, USB 3.2 Gen 1 (5Gbps)
  • Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
  • USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, full duplex support
  • Space grey aluminium material, 3 years warranty, operating temperature range : 0°C to 45°C

Contents

USB-C multiport adapter, Quick-start guide.

Footnotes

Note: Host must support DP Alt Mode and Power Delivery 2.0 for full functionality.

Product Information


:
USB 3.2 Type-C

:
2x HDMI, MicroSD, RJ-45, SD Slot, 2x USB 3.2 Type-A, USB Type-C PD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030895576

Available for back order

Deliveries start from 01/12/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£64.42 ( £77.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £64.42 (£77.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --