You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 2.0 to DisplayPort 1.2 Adaptor Lead, 300mm -
128-HDMI-DISPLAYPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 128-HDMI-DISPLAYPORT
- Order Code:
- CS35708
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897143
- Technical Datasheet:
- 128-HDMI-DISPLAYPORT Datasheet
Product Overview
- AV input: HDMI and AV output: DisplayPort - 1.2
- Maximum digital resolutions: 3840 x 2160 at 60Hz
- Wide screen supported
- DisplayPort - 2 channel audio specification
- USB-power source
- 5V DC input voltage
- No drivers or software required
- 3 years warranty
- Operating temperature range from 0°C to 45°C (32°F to 113°F)
Footnotes
Product Information
- :
- HDMI Plug + Type A USB Plug to DisplayPort Receptacle
- :
- HDMI
- :
- 1ft
- :
- 1Ways
- :
- Plug
- :
- 300mm
- :
- Black
- :
- DisplayPort
- :
- 1Ways
- :
- -
- :
- Receptacle
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.98 (£51.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























