You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flip-Over Privacy Filter for 16:9 Widescreen Touchscreen Laptop, Raised Bezel, 13.3" -
133LT-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133LT-PRIVACY-SCREEN
- Order Code:
- CS37298
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909006
- Technical Datasheet:
- 133LT-PRIVACY-SCREEN Datasheet
Product Overview
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Unique flip-over design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips, slide mounting tabs or flip-over tabs
- Designed for laptop displays that have raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, flip up tabs, adhesive strips, mounting tabs, lifting tab, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 294mm
- :
- 166mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.19 (£43.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.