You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 8K 60Hz HDR10 HDMI Adaptor Lead, 1m -
134B-USBC-HDMI211M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 134B-USBC-HDMI211M
- Order Code:
- CS36387
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897426
- Technical Datasheet:
- 134B-USBC-HDMI211M Datasheet
Product Overview
- Supports Ultra HD resolutions up to 8K @60Hz or 4K @144Hz
- HDMI 2.1 FRL compliant with support for HDR10, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a
- 7.1 Channel audio specification with Dolby Atmos and DTS:X support
- Compatible with USB4 & Thunderbolt 3/4
- Integrated video adaptor with adaptive equalisation to optimise signal quality
- Equipped with cage shielding to prevent EMI
- 3 Year manufacturer warranty
Footnotes
Warnings
Product Information
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.32 (£31.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.