You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way Privacy Filter for Surface Pro Laptop, 13" - 

13SP-PRIVACY-SCREEN

New
13SP-PRIVACY-SCREEN - 4 Way Privacy Filter for Surface Pro Laptop, 13"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
13SP-PRIVACY-SCREEN
Order Code:
CS38558
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030901581
See all Technical Docs

Product Overview

Simple and effective privacy screen that protects your 13" Surface Pro display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The security shield provides 4-way privacy, working in both portrait and landscape modes to maintain privacy. This screen protector is compatible with 13" Surface Pro 8, 9 and X models, featuring a precise fit that does not interfere with the display, camera or speakers. The included installation kit and instructions allow for a one-time application to the computer screen.
  • Designed to provide an exact fit for 13" Surface Pro 8, 9 and X models
  • 4 Way privacy filter provides a clear 60° viewing angle (±30°) in both portrait and landscape modes
  • Anti-glare matt finish reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
  • Blocks up to 51% of blue light to reduce eye strain during long term use
  • Self-adhesive installation with guide stickers and full instructions for one-time application
  • Includes carrying sleeve for storage
  • 2 Year manufacturer warranty

Contents

Privacy filter, sleeve, guide stickers, cleaning wipes, cloth, dust remover and user guide

Product Information


:
Privacy Filter

:
Plastic

:
204mm

:
0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030901581

4 In stock Need more?

???PF_PDP_RSP_SUP???

£20.62 ( £24.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.62 (£24.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --