You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDMI AOC Active Fibre Optic Adaptor Lead, 15m -
146B-USBC-HDMI4K-AOC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 146B-USBC-HDMI4K-AOC
- Order Code:
- CS37779
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030898812
- Technical Datasheet:
- 146B-USBC-HDMI4K-AOC Datasheet
Product Overview
- Active USB-C to HDMI AOC cable, capable of transmitting signals further
- HDMI 2.1 TMDS Supports resolutions up to 4K UHD (3840x2160 @60Hz)
- 7.1 Channel audio specification
- Compatible with USB4 & Thunderbolt 3/4
- Integrated video adaptor with active booster for reliable transmission
- OM3 Multimode fibre optic cable with PVC sleeve and strain relief
- OS independent, no software or drivers required
- Powered by USB-A connector via USB port or wall charger (not included)
- 3 Year manufacturer warranty
Contents
Cable and user guide
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI Plug, USB Type A Plug
- :
- 50ft
- :
- 15m
- :
- Space Grey
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.82 (£144.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.