You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gold Privacy Filter for 16:9 Widescreen Laptop Display, 14" - 

14G-PRIVACY-SCREEN

14G-PRIVACY-SCREEN - Gold Privacy Filter for 16:9 Widescreen Laptop Display, 14"
14G-PRIVACY-SCREEN - Gold Privacy Filter for 16:9 Widescreen Laptop Display, 14"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
14G-PRIVACY-SCREEN
Order Code:
CS36691
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030901970
See all Technical Docs

Product Overview

Simple and effective privacy screen that protects your 14" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The glossy gold finish helps to protect sensitive data by providing a quick transition to a mirror-like effect. The filter features a unique reversible design and comes with adhesive strips and mounting tabs for fast installation & easy removal when required.
  • Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
  • Reversible filter design: the glossy gold side transitions to a secure, mirror-like effect and also provides increased clarity
  • Matt side reduces glare and provides additional protection with a scratch and fingerprint-resistant coating
  • Blocks up to 51% of blue light to reduce eye strain during long term use
  • Simple installation with transparent and residue-free adhesive strips
  • Includes mounting tabs for displays with raised bezels
  • 2 Year manufacturer warranty

Contents

Privacy filter, adhesive strips, mounting tabs and user guide

Product Information


:
Privacy Filter

:
Plastic

:
174mm

:
310mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030901970

2 In stock Need more?

???PF_PDP_RSP_SUP???

£37.87 ( £45.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.87 (£45.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --