You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for 16:9 Widescreen Laptop Display, 14" -
14L-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 14L-PRIVACY-SCREEN
- Order Code:
- CS36187
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899246
- Technical Datasheet:
- 14L-PRIVACY-SCREEN Datasheet
Product Overview
- Provides a clear 60° viewing angle (±30°)
- Designed for a widescreen (16:9) laptop display
- Reversible filter design: the matt side provides glare reduction while the gloss side retains colour vibrancy
- Matt side also features a fingerprint resistant coating
- Blocks up to 51% of blue light to reduce eye strain
- Simple application with residue-free adhesive strips or slide-mount tabs for displays with bezels
- Fully TAA compliant
- Dimensions (HxWxD): 175x310x0.5mm
- 2 Year manufacturer warranty
Contents
Privacy screen, adhesive strips, slide mount tabs, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 175mm
- :
- 310mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.79 (£41.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.