You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for 16:9 Widescreen Laptop Display, 15.6" -
156L-PRIVACY-SCREEN
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 156L-PRIVACY-SCREEN
- Order Code:
- CS36389
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900454
- Technical Datasheet:
- 156L-PRIVACY-SCREEN Datasheet
Product Overview
- Designed to fit laptops with a 15.6" 16:9 widescreen display
- Reversible filter design; matt side reduces glare, gloss side provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Simple installation with transparent and residue-free adhesive strips
- Includes mounting tabs for displays with raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, mounting tabs and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 194mm
- :
- 345mm
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.32 (£44.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.