You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable 360 Degree Arm Rest with Clamp Mount -
1AHC-DESK-ARM-REST
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1AHC-DESK-ARM-REST
- Order Code:
- CS37454
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904414
- Technical Datasheet:
- 1AHC-DESK-ARM-REST Datasheet
Product Overview
- Adjustable arm rest that provides ergonomic support for extended use
- Six levels of height adjustment from -5mm to +70mm
- Provides ±90° swivel motion and 360° motion on joints
- Solid die-cast aluminium construction with foam padding for comfortable use
- Maximum weight capacity of 5kg
- Simple clamp installation is suitable for wood and metal desks up to 52mm thick
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.79 (£24.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























