You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide - 

1MP1ACG-MONITOR-ARM

1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide
1MP1ACG-MONITOR-ARM - Desk Mount Spring Assisted Monitor Arm, up to 30" Ultrawide

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
1MP1ACG-MONITOR-ARM
Order Code:
CS37455
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030902045
See all Technical Docs

Product Overview

The Startech 1MP1ACG-MONITOR-ARM is a single screen monitor desk mount designed to support up to 27" widescreen or 30" ultrawide display, creating a flexible environment for productivity. The mechanical spring-assisted arm enables versatile adjustment to suit different ergonomic needs. Easy to assemble, the mount simply attaches to a desk with either a C-clamp or through a grommet-hole.
  • Sleek aluminium hardware with space-saving design to enhance your workspace
  • Spring-assisted design allows for easy display adjustment and repositioning
  • Swivel (±120°), pivot (±180°) and tilt (-15/+90°) display adjustment
  • ±90° Display rotation
  • 80mm Minimum arm extension, 590mm Maximum arm extension
  • Minimum height 270mm, Maximum height 302mm
  • Compatible with VESA 75x75 & 100x100 patterns
  • Built-in cable management to keep cables organised
  • Suitable for desk thickness of 20-110mm (clamp) or 10-60mm (grommet)
  • Quick and easy assembly with tool-less slide & click design
  • 10 Year manufacturer warranty

Product Information


:
Monitor Mount

:
9kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030902045

3 In stock Need more?

???PF_PDP_RSP_SUP???

£141.20 ( £169.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £141.20 (£169.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --