You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8K 60Hz HDMI Signal Booster -
33FT-8K-HDMI-BOOSTER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 33FT-8K-HDMI-BOOSTER
- Order Code:
- AV30393
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900423
- Technical Datasheet:
- 33FT-8K-HDMI-BOOSTER Datasheet
Product Overview
- Extend 8K 60Hz HDMI up to 10m, (4m source to repeater, 6m repeater to display)
- Extend 4K 60Hz signal to 25m, (10m source to repeater, 15m repeater to display)
- Extend 1080p Full HD signal to 45m, (20m source to repeater, 25m repeater to display)
- HDMI 2.1 compliant with 7.1 channel audio, supports HDR10, HDCP, CEC & DSC
- 48Gb/s maximum data transfer rate
- Compact and lightweight design, fully TAA compliant
- Plug & play, no software or drivers required
- Power is not always necessary, but if required the adaptor can be powered by the USB port (cable included)
- Connections: HDMI in/out, mini USB
- Dimensions (HxWxD): 16x46x49mm
- 2 Year manufacturer warranty
Contents
Signal booster, USB power cable and user guide
Footnotes
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.73 (£119.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.