You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug Certified USB4 40Gbps 240W EPR Lead, 0.5m -
50C-40G-USB4-CABLE
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 50C-40G-USB4-CABLE
- Order Code:
- CS38445
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030901673
- Technical Datasheet:
- 50C-40G-USB4-CABLE Datasheet
Product Overview
- Connect to an external USB-C networking device or PCIe chassis/storage
- High-performance, guaranteed compatibility, quality construction
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- 40Gbps maximum data transfer rate
- 8K at 120Hz maximum digital resolutions
- 48V DC input voltage, 5A input current
- Operating temperature range from 0°C to 60°C
- Black colour, 26/32AWG wire gauge
- 50cm product length, 4.8mm cable OD
Product Information
- :
- Type C Plug to Type C Plug
- :
- 500mm
- :
- 19.2"
- :
- USB 3.2
- :
- Black
- :
- E-Marked Cable
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.28 (£19.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























