You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Port Industrial USB 3.2 Gen 1 Hub with ESD Protection, 2x USB Host to 16x USB-A -
5G16AINDS-USB-A-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G16AINDS-USB-A-HUB
- Order Code:
- CS36188
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894999
- Technical Datasheet:
- 5G16AINDS-USB-A-HUB Datasheet
Product Overview
- 16 USB-A ports that provides effective multiport connectivity for data-intensive applications
- High speed USB 3.2 Gen 1 transfer rates up to 5Gb/s
- Host and device USB ports feature screw-lock connectors to ensure reliable connections
- Dual host design with rocker switch allows the hub to be connected to two separate computers
- Level 4 electrostatic disharge protection with 15kV Air / 8kV Contact ESD protection
- Wide operating temperature range: 0°C to 60°C (32°F to 140°F)
- Powered by DC adaptor (not included) or wide range 12-24V DC terminal block input
- Supports BC 1.2 fast charging with up to 120W shared across all ports when connected to a power source
- Integrated screw points for wall mounting
- Includes rack mounting brackets and DIN rail brackets for flexible installation options
- OS independant; no software or drivers required
- Dimensions (HxWxD): 43x280x130mm
- 2 Year manufacturer warranty
Contents
Hub, 3m USB cable, rack mount brackets, DIN rail brackets, mounting screws and user guide
Product Information
- :
- 16Ports
- :
- Bus Powered
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £374.92 (£449.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.