You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A - 

5G4AB-USB-A-HUB

5G4AB-USB-A-HUB - 4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A
5G4AB-USB-A-HUB - 4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A
5G4AB-USB-A-HUB - 4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A
5G4AB-USB-A-HUB - 4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A
5G4AB-USB-A-HUB - 4 Port USB 3.2 Gen 1 Hub, USB-A to 4x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
5G4AB-USB-A-HUB
Order Code:
CS35780
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893220

Product Overview

5G4AB-USB-A-HUB is an USB hub that adds four USB-A 3.2 Gen 1 (5Gbps) ports to a USB-A enabled desktop or laptop computer. The USB Hub connects to a USB-A port on a computer, using the built-in 1ft (30cm) host cable. The USB hub is backward compatible with USB 2.0 (480Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets). The USB hub is compact in size, facilitating portability when travelling. The USB hub can operate with bus power alone, but features a Micro USB power input that can be connected to a USB power adapter (not included), providing up to 4.5W (5V/0.9A) of power in addition to the 4.5W of bus power from the USB host. This flexibility is ideal for applications where additional power may be required, such as connecting a high-powered USB device, like an external SSD, while using the other ports to connect lower powered devices.
  • OS independent, supporting all operating systems, including Windows, macOS, ChromeOS, and Android
  • Hub is automatically detected, configured, and installed upon connection to a host computer
  • USB 2.0 interface and bus type
  • 5Gbps (USB 3.2 Gen 1) maximum data transfer rate
  • Type and rate: USB 3.2 Gen 1 - 5Gbit/s
  • UASP support and 107,000hours MTBF
  • Bus powered
  • OS independent - supports all operating systems
  • 2 years warranty
  • Operating temperature range from 0°C to 70°C (32°F to 158°F)

Footnotes

USB 3.2 Gen 1 (5Gbps) is also known as USB 3.1 Gen 1 (5Gbps) and USB 3.0 (5Gbps).

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0065030893220

1 In stock Need more?

???PF_PDP_RSP_SUP???

£27.24 ( £32.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.24 (£32.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --