You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switchable 4 Port USB 3.2 Gen 1 Expansion Hub, USB-A/USB-C to 4x USB-A -
5G4AIBS-USB-HUB-EU
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G4AIBS-USB-HUB-EU
- Order Code:
- CS35683
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895484
- Technical Datasheet:
- 5G4AIBS-USB-HUB-EU Datasheet
Product Overview
- Each port supports BC 1.2 charging (7.5W, 1.5A) when the included PSU is connected, hub supplies power without host PC
- Self-powered with optional 36W power adaptor included
- USB 3.0 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0
- 1m USB-C and USB-A host cables included for connection to laptop and desktop computers
- Plug & Play design and OS independent; hub supports Windows, Mac OS, iPad OS, Android and Chrome
- 2 Year manufacturer warrant
Product Information
- :
- 4Ports
- :
- Bus Powered with Optional Adaptor
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.65 (£53.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























