You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Desk Mount, Laptop up to 16.5" / Monitor up to 34" -
A-LAPTOP-DESK-MOUNT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- A-LAPTOP-DESK-MOUNT
- Order Code:
- CS35744
- Also Known As:
- GTIN UPC EAN: 0065030894968
- Technical Datasheet:
- A-LAPTOP-DESK-MOUNT Datasheet
Product Overview
- Articulated arm offers a wide range of motion with easy adjustment
- Provides -45/+45° display/tray tilt, -90/+90° display swivel, 180° pivot and 360° display rotation
- Provides a secure laptop tray with two independent adjustable padded arms
- Tray provides 300x280mm area to support your device
- Suitable for monitors up to 34" or laptops up to 16.5" wide
- Compatible with VESA 75x75 & 100x100
- Maximum load: 4.5kg (laptop), 8kg (display)
- Robust steel construction
- Interchangeable desk clamp (C-clamp) and grommet mounting, suitable for surfaces 10-88mm thick
- Cable management clips included
- 5 Year manufacturer warranty
Contents
Pole, laptop tray, swivel arm, desk clamp, grommet base/clamp, cable clips, screws, washers & hex keys
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.97 (£92.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.