You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Unmanaged 2 Port Gigabit PoE+ Injector -
AF221CE-POE-INJECTOR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- AF221CE-POE-INJECTOR
- Order Code:
- CS37644
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030911313
- Technical Datasheet:
- AF221CE-POE-INJECTOR Datasheet
Product Overview
- Supports IEE 802.3af/at PSE standards and delivers up to 30W output (52V, 0.58A)
- Delivers data and power to up to twoo Powered Devices at up to 100m range
- Auto-negotiation between 10/100/1000Mb/s connections
- Supports Wake-on-LAN, PXE Boot and 9K Jumbo Frames
- Streamlined design with all ports on one side for easy cable management
- Durable metal housing with integrated bracket for wall mounting
- Reduced EMI with Level 4 ESD protection: ±8kV Contact, ±15kV Air
- Built-in LAN transformer to enhance device safety
- Plug & play, no drivers or software required
- Dimensions (HxWxD): 25x102x46mm
- 2 Year manufacturer warranty
Contents
PoE injector, AC adaptor (UK, EU) and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.42 (£66.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























