You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DESK MONITOR ARM, STEEL, 34" DISPLAY -
ARMPIVOTB
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMPIVOTB
- Order Code:
- CS38532
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030868198
- Technical Datasheet:
- ARMPIVOTB Datasheet
Product Overview
- Single arm adjustable monitor mount with a wide range of motion
- Dual joint arm articulation provides ±180° swivel range
- Tilt (±45°) and rotation (180°) display adjustment
- 360° Display rotation (landscape/portrait)
- Compatible with VESA 75x75 & 100x100 patterns
- Maximum Height: 450mm
- Maximum Arm Extension: 428mm
- Dual mounting options: C-clamp for desks 10-88mm thick, or grommet hole mounting for desks 10-75mm thick
- Includes cable management clips to keep cables tidy and organised
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Footnotes
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- Yes
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.78 (£64.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























