You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount Full Motion Monitor Arm, up to 34" -
ARMPIVWALL
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMPIVWALL
- Order Code:
- CS38536
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030865067
- Technical Datasheet:
- ARMPIVWALL Datasheet
Product Overview
- Wall mounted single monitor arm with full motion articulation
- Gas spring assisted design allows for one-touch height adjustment
- Arm supports -65°/90° tilt, 180° swivel and 360° display rotation
- Maximum Arm Extension: 620mm
- Maximum Height: 300mm
- Compatible with VESA 75x75 & 100x100 patterns
- Integrated cable management to keep cables tidy and organised
- Easy to follow assembly instructions with built-in level
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Arm
- :
- 9kg
- :
- No
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £83.72 (£100.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























