You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port USB-C 4K HDMI KVM Switch with Power Delivery -
C2-H46-UC2-PD-KVM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C2-H46-UC2-PD-KVM
- Order Code:
- CS36446
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897648
- Technical Datasheet:
- C2-H46-UC2-PD-KVM Datasheet
Product Overview
- Switch between two USB-C laptops via a shared keyboard, mouse and display
- Simple push-button control for intuitive PC selection
- HDMI Output supports resolutions up to 4K UHD 60Hz
- Dual 100W Power Delivery 3.0 passthrough ports with 10W reserved, allowing for 90W charging
- Supports charging both laptops simultaneously with dedicated USB-C power adaptors (adaptors not included)
- Sleek, low-profile hardware comes complete with two 1m USB-C cables
- Plug & play compatibility with Windows, macOS, Linux and ChromeOS
- Supports USB4 & Thunderbolt 3/4 devices
- No drivers or software required
- 2 Year manufacturer warranty
Contents
KVM switch, 2x USB-C cables and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- HDMI, 2x USB 2.0 Type-A, 2x USB Type-C Power Delivery
- :
- 2x USB 3.2 Gen 2 USB Type-C (Power Delivery + Data)
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £189.54 (£227.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.