You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Directional USB-C to 8K DisplayPort 1.4 Lead, 2m Black -
CDP2DP142MBD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP142MBD
- Order Code:
- CS33596
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887922
- Technical Datasheet:
- CDP2DP142MBD Datasheet
Product Overview
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and 1 - Thunderbolt™ 3 USB-C (24-pin) (40Gbps)
- Connector B: 1 - DisplayPort (20 pin)
- AV input: USB-C, DisplayPort - 1.4 and AV output: DisplayPort, USB-C
- Video revision: DisplayPort 1.4
- Maximum digital resolutions: DisplayPort: 7680x4320 (8K)/60Hz and USB-C: 7680x4320 (8K) / 60Hz
- Wide screen supported
- Bi-directional cable delivers a direct connection ensuring professional installation
- Cable supports both Mac & Windows operating systems
- Plastic material, operating temperature range from 0°C to 45°C (32°F to 113°F)
- 3 years warranty and free technical support
Footnotes
Warnings
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 6.6ft
- :
- 2m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.72 (£27.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.