You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bi-Directional USB-C to DisplayPort 1.2 Lead, 1m Black -
CDP2DP1MBD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP1MBD
- Order Code:
- CS33482
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030886796
- Technical Datasheet:
- CDP2DP1MBD Datasheet
Product Overview
- Active DisplayPort 1.2 adaptor cable
- Supports video resolutions up to 4K (60Hz)
- 7.1 Channel sound audio specification
- Plug and play operation on Windows & Mac systems, no drivers required
- Compatible with Thunderbolt 3 ports
- Latching DisplayPort connector ensures a secure connection
- 3 Year manufacturer warranty
Contents
Cable only
Footnotes
Product Information
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.48 (£19.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.