You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White - 

CDP2DP2MBW

New
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White
CDP2DP2MBW - Bi-Directional USB-C to 4K 60Hz DisplayPort 1.2 Lead, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2DP2MBW
Order Code:
CS38287
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030911948
Technical Datasheet:
CDP2DP2MBW   Datasheet
See all Technical Docs

Product Overview

The Startech CDP2DP2MBW is a versatile adaptor cable that allows you to either connect a USB-C device to a DisplayPort display or a DisplayPort device to a USB-C display without requiring any additional hardware or software. The cable works with both Mac and Windows devices, allowing for plug & play installation and it supports display resolutions up to 4K UHD @60Hz.
  • Active USB-C to DisplayPort 1.2 adaptor cable
  • Supports display resolutions up to 4K UHD @60Hz (DP/USB-C)
  • Supports HBR2/HDR/HDCP 2.2 & 1.4, up to 21.6Gb/s bandwidth
  • Plug and play operation on Windows & Mac systems, no drivers required
  • Compatible with Thunderbolt ports
  • Latching DisplayPort connector ensures a secure connection
  • 3 Year manufacturer warranty

Contents

Cable only

Footnotes

Note: USB 3.1 Type-C devices must support DP Alt Mode to work with this cable.

Product Information


:
USB Type C Plug

:
DisplayPort Plug

:
6.56ft

:
2m

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030911948

1 In stock Need more?

???PF_PDP_RSP_SUP???

£29.28 ( £35.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.28 (£35.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --