You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI Lead, 2m Black -
CDP2HD2MBNL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HD2MBNL
- Order Code:
- CS31715
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030875431
- Technical Datasheet:
- CDP2HD2MBNL Datasheet
Product Overview
- Supports resolutions up to 4K (3840x2160 @60Hz) and compatible with 720p and Full HD displays
- Ideal for home or business applications making your USB-C device compatible with your HDMI display
- Reduce clutter with the all-in-one solution with a combines cable and adaptor
- Hassle-free connection with the reversible USB-C connector
- 2 Year manufacturer warranty
Contents
USB-C to HDMI cable
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.28 (£37.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.