You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 4K HDR HDMI Adaptor Lead, 1m -
CDP2HDMM1MH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDMM1MH
- Order Code:
- CS34556
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888950
- Technical Datasheet:
- CDP2HDMM1MH Datasheet
Product Overview
- Cable tested for peak performance at 4K 60Hz with range of HDMI monitors, displays, TVs, projectors
- Supports seamless plug & play setup with any OS, including macOS, Windows, Linux, Chrome and Android
- Connector A : 1 - USB-C (24 pin) DisplayPort Alt Mode and connector B: 1 - HDMI (19 pin)
- USB-C AV input and HDMI - 2.0 AV output
- HDMI - 7.1 channel audio specifications, HDMI 2.0b video revision
- Wide screen supported and space grey plastic material
- Supported resolutions: HDMI: 3840x2160 (4K)/60Hz, lower resolutions and refresh rates also supported
- HBR3 bandwidth
- Humidity range from 0% to 85% RH (no condensation)
- 3 years warranty and operating temperature range from -20 to 60°C
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.38 (£20.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.