You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Type-C to 4K 30Hz HDMI Lead, 2m -
CDP2HDMM2MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDMM2MB
- Order Code:
- CS30551
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030865104
- Technical Datasheet:
- CDP2HDMM2MB Datasheet
Product Overview
- Suitable for all devices that support DP alt mode, such as Chromebook, Macbook and Google Pixel
- Supports digital resolutions up to 4K Ultra-HD (30Hz)
- Maximum analogue resolution is 1920x1200 or 1080p
- 7.1 Surround sound audio pass-through
- Compatible with Thunderbolt 3 connections
- Plug and play operation, no power supply required
- 2m Cable length
Contents
Adaptor cable only
Product Information
- :
- USB Type-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.98 (£37.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























