You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K HDR HDMI Adaptor Lead, 2m - 

CDP2HDMM2MH

CDP2HDMM2MH - USB-C to 4K HDR HDMI Adaptor Lead, 2m
CDP2HDMM2MH - USB-C to 4K HDR HDMI Adaptor Lead, 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HDMM2MH
Order Code:
CS34557
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030888844
Technical Datasheet:
CDP2HDMM2MH   Datasheet
See all Technical Docs

Product Overview

Plug & play cable adaptor for connecting a USB-C device directly to a HDMI display. The cable supports resolutions up to 4K UHD with High Dynamic Range, delivering sharper images and enhanced video quality.
  • Supports resolutions up to 3840x2160 @60Hz and bandwidths up to 18Gb/s
  • High Dynamic Range support (HDR10)
  • Fully compatible with HDMI 2.0b equipment, offering YCbCr 4:4:4 subsampling
  • Compatible with Thunderbolt 3 ports
  • Plug and play setup
  • 3 Year manufacturer warranty

Footnotes

Note: Source device must support DP Alt Mode. For HDR device must support DisplayPort 1.4 and display must support HDMI 2.0b

Product Information


:
USB Type C Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030888844

4 In stock Need more?

???PF_PDP_RSP_SUP???

£18.12 ( £21.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.12 (£21.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --