You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4-in-1 Multiport Video Adaptor with HDMI, DVI, mDP, VGA -
CDPVDHDMDP2G
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDPVDHDMDP2G
- Order Code:
- CS34485
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878586
- Technical Datasheet:
- CDPVDHDMDP2G Datasheet
Product Overview
- HDMI max. resolution 4096x2160 @24Hz, 3840x2160 @60Hz with 7.1 audio
- mini DisplayPort max. resolution 4096x2160 @60Hz with 2 channel audio
- DVI and VGA max. resolution 1920x1200 @60Hz
- Video revisions: HDMI 2.0 and DisplayPort 1.2
- Durable aluminium housing with space grey finish
- Compatible with Thunderbolt 3.0 ports
- Wraparound USB-C cable with magnetic retainer for easy storage and portability
- Dimensions (HxWxD): 30x175x142mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- DVI, HDMI, mini DisplayPort, VGA
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.98 (£45.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.