You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Gigabit Fibre to RJ45 Ethernet Media Converter -
D01ML55P-FIBER-MEDIA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- D01ML55P-FIBER-MEDIA
- Order Code:
- CS37536
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909822
- Technical Datasheet:
- D01ML55P-FIBER-MEDIA Datasheet
Product Overview
- PoE-powered and designed to work with any PoE-capable network equipment
- Delivers reliable connectivity with EMI immunity over long distances
- LC slot is compatible with Single-Mode (10km) and Multimode (800m) fibre cables up to 1Gbps
- A spring-loaded tab protects the port when not in use
- Supports Auto MDIX and Auto-negotiation
- All-in-one IP20 rated metal housing
- Equipped with PoE protection features including Over Voltage Protection, Over Current Protection, Over Temperature Protection and 2KV Surge Protection
- Fully TAA compliant
- Dimensions (HxWxD): 17x82x20mm
- 2 Year manufacturer warranty
Contents
Converter and user guide
Product Information
- :
- Gigabit LC Fibre
- :
- RJ45
- :
- RJ45 Ethernet Media
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £118.78 (£142.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.