You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual 4K HDMI Multiport Adaptor with USB & Power Delivery 3.0 -
DK30C2HAGPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30C2HAGPD
- Order Code:
- CS32475
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878234
- Technical Datasheet:
- DK30C2HAGPD Datasheet
Product Overview
- Provides dual 4K HDMI display outputs, network adaptor, USB 2.0 port and a USB 3.0 port
- Supports 100W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Supports dual HDMI resolutions up to 4096x2160 @24Hz or single HDMI up to 4096x2160 @60Hz
- Supports single UltraWide HDMI display up to 3440x1440p @60Hz
- User controlled display output resolution and USB speeds with DP Alt Mode switch
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Supports Win 7/8/10
- Dimensions (HxWxD): 19x120x60mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £131.42 (£157.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























